Datasheets
packagee
TLE2027ID by:
Texas Instruments

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8

Part Details for TLE2027ID by Texas Instruments

Results Overview of TLE2027ID by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2027ID Information

TLE2027ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2027ID Texas Instruments Low-Noise Precision Operational Amplifier 8-SOIC
TLE2027IDR Texas Instruments Low-Noise Precision Operational Amplifier 8-SOIC

Price & Stock for TLE2027ID

Part # Distributor Description Stock Price Buy
DISTI # 296-10383-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube 101
Tube
  • 1 $5.4900
  • 10 $4.1920
  • 75 $3.5740
$3.5740 / $5.4900 Buy Now
DISTI # 595-TLE2027ID
Mouser Electronics Precision Amplifiers Low Noise High Gain A 595-TLE2027IDR A 5 A 595-TLE2027IDR RoHS: Compliant 345
  • 1 $5.3800
  • 10 $4.1000
  • 25 $3.5800
  • 75 $3.4200
  • 300 $3.2500
  • 525 $3.1500
  • 1,050 $3.1100
  • 2,550 $3.0700
$3.0700 / $5.3800 Buy Now
DISTI # 86043891
Verical Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 1401 Americas - 695
  • 109 $3.4500
  • 500 $3.2625
  • 1,000 $3.0875
  • 10,000 $2.9000
$2.9000 / $3.4500 Buy Now
Bristol Electronics Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube 198
RFQ
Quest Components IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC 97
  • 1 $3.1500
  • 4 $2.1000
  • 13 $1.5750
$1.5750 / $3.1500 Buy Now
Rochester Electronics Op Amp Standard 13MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 700
  • 25 $2.9000
  • 100 $2.7600
  • 500 $2.6100
  • 1,000 $2.4700
  • 10,000 $2.3200
$2.3200 / $2.9000 Buy Now
DISTI # TLE2027ID
TME IC: operational amplifier, 13MHz, Ch: 1, SO8, 0.02mV Min Qty: 75 0
  • 75 $3.2300
  • 1,050 $2.9900
$2.9900 / $3.2300 RFQ

US Tariff Estimator: TLE2027ID by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2027ID
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2027ID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2027ID Part Data Attributes

TLE2027ID Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2027ID Texas Instruments Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.15 µA
Bias Current-Max (IIB) @25C 0.09 µA
Common-mode Reject Ratio-Min 96 Db
Common-mode Reject Ratio-Nom 131 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.09 µA
Input Offset Voltage-Max 100 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.1 V/Us
Slew Rate-Nom 2.8 V/Us
Supply Current-Max 5.6 Ma
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000
Voltage Gain-Min 500000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2027ID

This table gives cross-reference parts and alternative options found for TLE2027ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2027ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2027IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs TLE2027IDG4
Part Number Manufacturer Composite Price Description Compare
OP27GSZ Analog Devices Inc $2.0967 Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs OP27GSZ
OP27GS Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs OP27GS
OP27GN8#PBF Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8 TLE2027ID vs OP27GN8#PBF
OP-27GN8 Linear Technology Check for Price IC OP-AMP, 220 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier TLE2027ID vs OP-27GN8
OP27GS+ Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs OP27GS+
TLE2027IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs TLE2027IDG4
OP27GS-T Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 TLE2027ID vs OP27GS-T
TLE2027IDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs TLE2027IDRG4
OP27GS Calogic Inc Check for Price Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs OP27GS
OP27GS Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 TLE2027ID vs OP27GS
equivalents icon

TLE2027ID Related Parts

TLE2027ID Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2027ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2027ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2027ID would you like to use for your alert(s)?
  • Please alert me when TLE2027ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2027ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2027ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2027ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2027ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2027ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: