Datasheets
packagee
TLE2037IDRG4 by: Texas Instruments

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8

Part Details for TLE2037IDRG4 by Texas Instruments

Results Overview of TLE2037IDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2037IDRG4 Information

TLE2037IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2037IDRG4 Texas Instruments Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC

Price & Stock for TLE2037IDRG4

Part # Distributor Description Stock Price Buy
DISTI # TLE2037IDRG4-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel 0
Tape & Reel
  • 2,500 $1.8584
  • 5,000 $1.8229
$1.8229 / $1.8584 Buy Now
Vyrian Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 6548
RFQ

US Tariff Estimator: TLE2037IDRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2037IDRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2037IDRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE2037IDRG4 Part Data Attributes

TLE2037IDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2037IDRG4 Texas Instruments Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.15 µA
Bias Current-Max (IIB) @25C 0.09 µA
Common-mode Reject Ratio-Min 96 Db
Common-mode Reject Ratio-Nom 131 Db
Frequency Compensation Yes (Avcl>=5)
Input Offset Current-Max (IIO) 0.09 µA
Input Offset Voltage-Max 100 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 4.7 V/Us
Slew Rate-Nom 7.5 V/Us
Supply Current-Max 5.6 Ma
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 50000
Voltage Gain-Min 500000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2037IDRG4

This table gives cross-reference parts and alternative options found for TLE2037IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2037IDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037IDR
Part Number Manufacturer Composite Price Description Compare
TLE2037AMD Texas Instruments $2.1376 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037AMD
TLE2037MD Texas Instruments $2.2002 Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037MD
TLE2037CDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037CDR
TLE2037MDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037MDG4
TLE2037ACD Texas Instruments Check for Price Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037ACD
TLE2037AID Texas Instruments Check for Price Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037AID
TLE2037AMDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037AMDG4
TLE2037AQDRG4Q1 Texas Instruments Check for Price Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037AQDRG4Q1
TLE2037CDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037CDRG4
TLE2037AIDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, PDSO8 TLE2037IDRG4 vs TLE2037AIDR
equivalents icon

TLE2037IDRG4 Related Parts

TLE2037IDRG4 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2037IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2037IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2037IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLE2037IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2037IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2037IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2037IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2037IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2037IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: