| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2061AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 3900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLE2061AIP vs TLE2061AIP |
| TLE2061AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3900uV Offset-Max, BIFET, PDIP8 | TLE2061AIP vs TLE2061AIPE4 |
Part Details for TLE2061AIP by Texas Instruments
Results Overview of TLE2061AIP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2061AIP Information
TLE2061AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2061AIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10392-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 300 Container: Tube |
0 Tube |
|
$4.0148 | Buy Now |
|
DISTI #
86294688
|
Verical | Op Amp Single High Output Current Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1201 | Americas - 3942 |
|
$3.4375 / $4.3000 | Buy Now |
|
DISTI #
88772356
|
Verical | Op Amp Single High Output Current Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 118 |
|
$3.4375 / $4.3000 | Buy Now |
|
DISTI #
595-TLE2061AIP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power JFET RoHS: Compliant | 219 |
|
$3.6700 / $6.2500 | Buy Now |
|
|
Quest Components | OP-AMP, 3900UV OFFSET-MAX, 1.3MHZ BAND WIDTH, PDIP8 | 1112 |
|
$2.4188 / $4.8375 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 4273 |
|
$2.7500 / $3.4400 | Buy Now |
|
DISTI #
TLE2061AIP
|
TME | IC: operational amplifier, 2MHz, Ch: 1, Uoper: 7÷36V, DIP8, 4pA Min Qty: 50 | 0 |
|
$4.7000 | RFQ |
US Tariff Estimator: TLE2061AIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2061AIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2061AIP Part Data Attributes
|
|
TLE2061AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2061AIP
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.004 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.003 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2061AIP
This table gives cross-reference parts and alternative options found for TLE2061AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2061AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2061AIP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2061AIP is dependent on the package type and ambient temperature. For the DIP package, the maximum power dissipation is 840mW at 25°C. For the SOIC package, it is 670mW at 25°C. It is essential to ensure that the device does not exceed these power dissipation limits to prevent overheating and potential damage.
-
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations. Additionally, it is essential to ensure that the layout is well-designed, with short leads and minimal parasitic capacitance.
-
The recommended input impedance for the TLE2061AIP is greater than 1kΩ. This is to ensure that the input bias current does not significantly affect the input signal. If the input impedance is lower than 1kΩ, it may be necessary to add a voltage follower or a buffer stage to isolate the input signal from the op-amp's input bias current.
-
While the TLE2061AIP can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.2V/μs) and limited output current drive capability (±20mA). Texas Instruments offers specialized comparator devices, such as the LM339 or LM2901, which are better suited for comparator applications.
-
The TLE2061AIP has internal ESD protection diodes, but it is still essential to follow proper ESD handling procedures when working with the device. This includes using an ESD wrist strap, ESD mat, or ESD bag to prevent static electricity from damaging the device. Additionally, it is recommended to use ESD protection devices, such as TVS diodes or ESD arrays, in the circuit design to provide additional protection.