| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2061BCL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, BIFET, MBCY8 | TLE2061IL vs TLE2061BCL |
| TLE2061BIL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2700uV Offset-Max, BIFET, MBCY8 | TLE2061IL vs TLE2061BIL |
| LH0022H/883C | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | TLE2061IL vs LH0022H/883C |
| LH0052CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | TLE2061IL vs LH0052CH |
| TLE2161ML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PBCY8 | TLE2061IL vs TLE2161ML |
| TLE2161AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PBCY8 | TLE2061IL vs TLE2161AML |
| TLE2161MLB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIFET, MBCY8 | TLE2061IL vs TLE2161MLB |
| TLE2061ACL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIFET, MBCY8 | TLE2061IL vs TLE2061ACL |
| LH0022H/883C | Texas Instruments | Check for Price | OP-AMP, 1MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | TLE2061IL vs LH0022H/883C |
| TLE2161AMLB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4600uV Offset-Max, BIFET, MBCY8 | TLE2061IL vs TLE2161AMLB |
Part Details for TLE2061IL by Texas Instruments
Results Overview of TLE2061IL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2061IL Information
TLE2061IL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2061IL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4400uV Offset-Max, MBCY8 | 3398 |
|
RFQ |
US Tariff Estimator: TLE2061IL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2061IL Part Data Attributes
|
|
TLE2061IL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2061IL
Texas Instruments
Operational Amplifier, 1 Func, 4400uV Offset-Max, BIFET, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Bcy-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4400 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 500 | |
| Wideband | No |
Alternate Parts for TLE2061IL
This table gives cross-reference parts and alternative options found for TLE2061IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2061IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.