| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2064MJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14 | TLE2064MJ vs TLE2064MJB |
| TL064MJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | TLE2064MJ vs TL064MJB |
| 8102303CX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | TLE2064MJ vs 8102303CX |
| UPC4064C | NEC Electronics Group | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 | TLE2064MJ vs UPC4064C |
| 5962-9080902MCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14 | TLE2064MJ vs 5962-9080902MCX |
| 5962-9080901MCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14 | TLE2064MJ vs 5962-9080901MCA |
| 5962-9080903QCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14 | TLE2064MJ vs 5962-9080903QCA |
| 5962-9080902MCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, CDIP14 | TLE2064MJ vs 5962-9080902MCA |
| TA75064P | Toshiba America Electronic Components | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14 | TLE2064MJ vs TA75064P |
| TLE2064BMN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5500uV Offset-Max, BIFET, PDIP14 | TLE2064MJ vs TLE2064BMN |
Part Details for TLE2064MJ by Texas Instruments
Results Overview of TLE2064MJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064MJ Information
TLE2064MJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2064MJ | Texas Instruments | JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125 | |
| TLE2064MJB | Texas Instruments | JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for TLE2064MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
Buy Now | ||
|
|
Vyrian | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIFET, CDIP14 | 5365 |
|
RFQ |
US Tariff Estimator: TLE2064MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2064MJ Part Data Attributes
|
|
TLE2064MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064MJ
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.38 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2064MJ
This table gives cross-reference parts and alternative options found for TLE2064MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.