| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2074AMFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8500uV Offset-Max, BIFET, CQCC20 | TLE2074AMFKB vs TLE2074AMFK |
| 5962-9460206Q2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CQCC20 | TLE2074AMFKB vs 5962-9460206Q2A |
Part Details for TLE2074AMFKB by Texas Instruments
Results Overview of TLE2074AMFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2074AMFKB Information
TLE2074AMFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2074AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86289100
|
Verical | Op Amp Quad High Speed Amplifier ±19V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 9501 | Americas - 87 |
|
$67.5250 / $84.4125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 88 |
|
$54.0200 / $67.5300 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 8500uV Offset-Max, BIFET, CQCC20 | 5876 |
|
RFQ |
US Tariff Estimator: TLE2074AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2074AMFKB Part Data Attributes
|
|
TLE2074AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2074AMFKB
Texas Instruments
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 22 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 7900 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2074AMFKB
This table gives cross-reference parts and alternative options found for TLE2074AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2074AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2074AMFKB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2074AMFKB is 4.5V to 36V, although it can operate down to 3.5V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins to prevent oscillations.
-
The TLE2074AMFKB can supply up to 80mA of output current, although this may be limited by the power supply voltage and the load impedance.
-
To reduce noise and EMI, use a low-ESR bypass capacitor (e.g., 10uF ceramic) between the power supply pins and the ground pin, and keep the layout compact and symmetrical.
-
Yes, the TLE2074AMFKB is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C to ensure reliability and prevent thermal shutdown.