Part Details for TLE2081IP by Texas Instruments
Results Overview of TLE2081IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2081IP Information
TLE2081IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2081IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2081IP-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube |
105 Tube |
|
$2.8864 / $5.2200 | Buy Now |
|
DISTI #
86294703
|
Verical | Op Amp Single Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 1001 | Americas - 5600 |
|
$2.7250 / $3.0375 | Buy Now |
|
DISTI #
86288525
|
Verical | Op Amp Single Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 9901 | Americas - 1150 |
|
$2.7250 / $3.0375 | Buy Now |
|
DISTI #
86287458
|
Verical | Op Amp Single Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 0701 | Americas - 1100 |
|
$2.7250 / $3.0375 | Buy Now |
|
DISTI #
595-TLE2081IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Speed JFET-Input Op Amp RoHS: Compliant | 0 |
|
$3.0600 / $5.1400 | Order Now |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 7850 |
|
$2.0500 / $2.5600 | Buy Now |
US Tariff Estimator: TLE2081IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2081IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2081IP Part Data Attributes
|
|
TLE2081IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2081IP
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.005 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 22 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8900 | |
| Wideband | No | |
| Width | 7.62 Mm |