| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2082ACDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8 | TLE2082ACDG4 vs TLE2082ACDR |
| TLE2082ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8 | TLE2082ACDG4 vs TLE2082ACDRG4 |
| TLE2082ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8 | TLE2082ACDG4 vs TLE2082ACD |
Part Details for TLE2082ACDG4 by Texas Instruments
Results Overview of TLE2082ACDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2082ACDG4 Information
TLE2082ACDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2082ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2082ACDG4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$3.5072 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8 | 3016 |
|
RFQ |
US Tariff Estimator: TLE2082ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2082ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2082ACDG4 Part Data Attributes
|
|
TLE2082ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2082ACDG4
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00035 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLE2082ACDG4
This table gives cross-reference parts and alternative options found for TLE2082ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2082ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2082ACDG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2082ACDG4 is dependent on the ambient temperature and the package thermal resistance. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature for the SOIC package. However, it's recommended to calculate the maximum power dissipation based on the specific application and operating conditions.
-
To ensure stability when using the TLE2082ACDG4 in a high-gain configuration, it's essential to follow proper layout and compensation techniques. This includes using a low-ESR capacitor for power supply decoupling, minimizing parasitic capacitance and inductance, and adding a compensation capacitor between the output and the inverting input. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
-
The recommended input common-mode voltage range for the TLE2082ACDG4 is between VCC- and VCC+ (i.e., the power supply rails). However, the datasheet specifies that the input common-mode voltage range can be as low as VCC- -1.5V and as high as VCC+ -1.5V, but this may affect the op-amp's performance and stability.
-
While the TLE2082ACDG4 can be used as a comparator, it's not the most suitable op-amp for this application. The datasheet does not provide specific comparator-mode operation characteristics, and the op-amp's output stage is not optimized for high-speed switching. Texas Instruments recommends using a dedicated comparator, such as the TLV7031, for comparator applications.
-
The TLE2082ACDG4 has built-in ESD protection, but it's still essential to follow proper ESD handling and protection techniques during manufacturing, assembly, and operation. This includes using ESD-safe equipment, handling the devices by the body, and using ESD protection devices such as TVS diodes or ESD arrays.