-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLE2142MJGB-ND
|
DigiKey | HIGH SPEED HIGH DRIVE PRECISION Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 9133 |
|
RFQ | ||
|
Chip1Cloud | EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIERS | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2142MJGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142MJGB
Texas Instruments
High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLE2142MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2142MP | OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLE2142MJGB vs TLE2142MP |
TLE2142AMJG | High Speed High Drive Precision Dual Operational Amplifier 8-CDIP | Texas Instruments | TLE2142MJGB vs TLE2142AMJG |
TLE2142ACP | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2142MJGB vs TLE2142ACP |
TLE2142AIP | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-PDIP | Texas Instruments | TLE2142MJGB vs TLE2142AIP |
TLE2142AMP | OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLE2142MJGB vs TLE2142AMP |
5962-9321603QPX | OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2142MJGB vs 5962-9321603QPX |
TLE2142AMJGB | High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2142MJGB vs TLE2142AMJGB |
5962-9321604QPX | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2142MJGB vs 5962-9321604QPX |
5962-9321604QPA | High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2142MJGB vs 5962-9321604QPA |