-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2144CDWR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5099 In Stock |
|
$2.6600 | Buy Now |
DISTI #
296-TLE2144CDWRCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4744 / $4.9300 | Buy Now |
DISTI #
595-TLE2144CDWR
|
Mouser Electronics | Precision Amplifiers Quad Low-Noise High-Speed Precision RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
DISTI #
70369550
|
Verical | Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 772 |
|
$2.4270 | Buy Now |
|
Rochester Electronics | TLE2144 Quad Low-Noise High-Speed Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5099 |
|
$2.2800 / $2.6900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 5.9MHZ 16SOIC | 11863 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2144CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144CDWR
Texas Instruments
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLE2144CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2144MDWR | QUAD OP-AMP, 4000uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLE2144CDWR vs TLE2144MDWR |
TLE2144IDWR | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | Texas Instruments | TLE2144CDWR vs TLE2144IDWR |
TLE2144MDWREP | Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125 | Texas Instruments | TLE2144CDWR vs TLE2144MDWREP |
TLE2144MDW | High speed high drive quad operational amplifier 16-SOIC -55 to 125 | Texas Instruments | TLE2144CDWR vs TLE2144MDW |
TLE2144IDW | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | Texas Instruments | TLE2144CDWR vs TLE2144IDW |