-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24007-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3804 In Stock |
|
$6.2591 / $11.4600 | Buy Now |
DISTI #
2156-TLE2144MDWREP-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2156 In Stock |
|
$6.8800 | Buy Now |
DISTI #
595-TLE2144MDWREP
|
Mouser Electronics | Precision Amplifiers EP Quad Op Amp RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Quest Components | 4 |
|
$10.4016 / $14.1840 | Buy Now | |
|
Rochester Electronics | TLE2144-EP Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2156 |
|
$5.9100 / $6.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 5.9MHZ 16SOIC | 10724 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 5.9MHZ 16SOIC | 6030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2144MDWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144MDWREP
Texas Instruments
Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLE2144MDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144MDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2144CDWR | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | TLE2144MDWREP vs TLE2144CDWR |
TLE2144MDWR | QUAD OP-AMP, 4000uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLE2144MDWREP vs TLE2144MDWR |
TLE2144CDW | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | TLE2144MDWREP vs TLE2144CDW |
TLE2144MDW | High speed high drive quad operational amplifier 16-SOIC -55 to 125 | Texas Instruments | TLE2144MDWREP vs TLE2144MDW |
TLE2144IDWR | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | Texas Instruments | TLE2144MDWREP vs TLE2144IDWR |