| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2144IN | Texas Instruments | $2.7097 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDIP14 | TLE2144Y vs TLE2144IN |
| TLE2144MDW | Texas Instruments | $3.0079 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144MDW |
| TLE2144CDW | Texas Instruments | $3.0679 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144CDW |
| TLE2144MDWREP | Texas Instruments | $5.0684 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144MDWREP |
| TLE2144MDWG4 | Texas Instruments | $7.1200 | Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144MDWG4 |
| TLE2144IDWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144IDWG4 |
| TLE2144IDWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 | TLE2144Y vs TLE2144IDWRG4 |
| 5962-9321605Q2A | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CQCC20 | TLE2144Y vs 5962-9321605Q2A |
| 5962-9321605QCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 2400uV Offset-Max, CDIP14 | TLE2144Y vs 5962-9321605QCX |
| TLE2144MJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | TLE2144Y vs TLE2144MJ |
Part Details for TLE2144Y by Texas Instruments
Results Overview of TLE2144Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2144Y Information
TLE2144Y by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2144Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar | 7048 |
|
RFQ |
US Tariff Estimator: TLE2144Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2144Y Part Data Attributes
|
|
TLE2144Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144Y
Texas Instruments
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | R-XUUC-N14 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 5900 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No |
Alternate Parts for TLE2144Y
This table gives cross-reference parts and alternative options found for TLE2144Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.