Part Details for TLE2425MDREP by Texas Instruments
Overview of TLE2425MDREP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2425MDREP
TLE2425MDREP CAD Models
TLE2425MDREP Part Data Attributes
|
TLE2425MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425MDREP
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE IS 4V TO 40V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLE2425MDREP
This table gives cross-reference parts and alternative options found for TLE2425MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2425MDR | Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2425MDREP vs TLE2425MDR |
TLE2425CDRG4 | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425MDREP vs TLE2425CDRG4 |
TLE2425MD | Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2425MDREP vs TLE2425MD |
TLE2425CDR | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425MDREP vs TLE2425CDR |
TLE2425MDG4 | Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2425MDREP vs TLE2425MDG4 |