| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2425ID | Texas Instruments | $1.2059 | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDR vs TLE2425ID |
| TLE2425CDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDR vs TLE2425CDRG4 |
| TLE2425MDR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CDR vs TLE2425MDR |
| TLE2425MDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDR vs TLE2425MDRG4 |
| TLE2425IDRG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDR vs TLE2425IDRG4 |
| TLE2425MDG4 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO8 | TLE2425CDR vs TLE2425MDG4 |
| TLE2425MDREP | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | TLE2425CDR vs TLE2425MDREP |
Part Details for TLE2425CDR by Texas Instruments
Results Overview of TLE2425CDR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2425CDR Information
TLE2425CDR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE2425CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1344-1-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
296-1344-2-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.2130 | Buy Now |
|
DISTI #
V72:2272_07387220
|
Arrow Electronics | V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2163 |
|
$1.6910 / $3.0550 | Buy Now |
|
DISTI #
595-TLE2425CDR
|
Mouser Electronics | Voltage References 2.5V Precision Grnd A 595-TLE2425CD A 59 A 595-TLE2425CD RoHS: Compliant | 2931 |
|
$2.2600 / $3.9000 | Buy Now |
|
DISTI #
69783303
|
Verical | V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2304 | Americas - 2163 |
|
$1.6910 / $3.0550 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R | 1693 |
|
RFQ | |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 494 |
|
$1.6424 / $3.9816 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 1 CHANNEL, PDSO8 | 323 |
|
$1.6650 / $3.6000 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Ground Reference (Virtual) Fixed 2.5V 20mA ±0.8% 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$1.5200 / $1.9000 | Buy Now |
|
DISTI #
V72:2272_07387220
|
Arrow Electronics | V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2163 |
|
$1.6910 / $3.0550 | Buy Now |
US Tariff Estimator: TLE2425CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2425CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2425CDR Part Data Attributes
|
|
TLE2425CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CDR
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Input Voltage Range Is 4v To 40v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.48 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.8% | |
| Width | 3.9 Mm |
Alternate Parts for TLE2425CDR
This table gives cross-reference parts and alternative options found for TLE2425CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2425CDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2425CDR is 4.5V to 40V, although it can tolerate up to 44V for short periods.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a low-impedance ground. Also, decouple the VCC pin with a 0.1uF capacitor to reduce noise.
-
The TLE2425CDR can sink or source up to 50mA of current, but it's recommended to limit the current to 20mA for reliable operation.
-
Use a voltage regulator to regulate the input voltage, and add a TVS diode or a zener diode to protect against overvoltage. Also, use ESD protection devices such as diodes or resistors to protect against electrostatic discharge.
-
The thermal resistance of the TLE2425CDR package is typically around 125°C/W, which means it can dissipate up to 0.5W of power without overheating.