Part Details for TLE4226G by Siemens
Overview of TLE4226G by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4226G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, Hex Driver, 24 Pin, Plastic, SOP | 383 |
|
$1.4400 / $3.6000 | Buy Now |
Part Details for TLE4226G
TLE4226G CAD Models
TLE4226G Part Data Attributes
|
TLE4226G
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4226G
Siemens
Buffer/Inverter Based Peripheral Driver, BIPolar, PDSO24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; ZENER CLAMP | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 1.5 µs |
Alternate Parts for TLE4226G
This table gives cross-reference parts and alternative options found for TLE4226G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4226G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4226G | Buffer/Inverter Based Peripheral Driver, 6 Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24 | Infineon Technologies AG | TLE4226G vs TLE4226G |
TLE4226GNUMA1 | Buffer/Inverter Based Peripheral Driver, 0.5A, BIPolar, PDSO24, PLASTIC, SO-24 | Infineon Technologies AG | TLE4226G vs TLE4226GNUMA1 |