Part Details for TLE4270SNKSA1 by Infineon Technologies AG
Overview of TLE4270SNKSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4270SNKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4270SNKSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.65A 5-Pin(5+Tab) TO-220 - Rail/Tube (Alt: TLE4270SNKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
TLE4270SNKSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.65A 5-Pin(5+Tab) TO-220 - Rail/Tube (Alt: TLE4270SNKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP000011793
|
EBV Elektronik | LINEAR VOLTAGE REGULATOR (Alt: SP000011793) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4270SNKSA1
TLE4270SNKSA1 CAD Models
TLE4270SNKSA1 Part Data Attributes:
|
TLE4270SNKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4270SNKSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.65 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TLE4270SNKSA1
This table gives cross-reference parts and alternative options found for TLE4270SNKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4270SNKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE4270SNKSA1 vs TLE4270GNTMA1 |
TLE4270DNTMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE4270SNKSA1 vs TLE4270DNTMA1 |
TLE4270NKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE4270NKSA1 |
TLE42702DATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE42702DATMA1 |
TLE42712GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE42712GATMA1 |
TLE42712SAKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE42712SAKSA1 |
TLE42712AKSA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE42712AKSA1 |
TLE42702GATMA1 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE4270SNKSA1 vs TLE42702GATMA1 |