Part Details for TLE42744GV50ATMA1 by Infineon Technologies AG
Overview of TLE42744GV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42744GV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0829
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.4A, To-263-3, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropoutrohs Compliant: Yes |Infineon TLE42744GV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1070 |
|
$1.1800 / $1.9900 | Buy Now |
DISTI #
TLE42744GV50ATMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO263-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.8106 / $1.9100 | Buy Now |
DISTI #
TLE42744GV50ATMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) TO-263 - Tape and Reel (Alt: TLE42744GV50ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 1000 |
|
$0.9953 | Buy Now |
DISTI #
726-TLE42744GV50ATMA
|
Mouser Electronics | LDO Voltage Regulators LINEAR VLTGE REG RoHS: Compliant | 994 |
|
$0.8420 / $1.8400 | Buy Now |
|
Future Electronics | TLE42744 Series 5 V 400 mA Fixed Low Dropout Linear Voltage Regulator-PG-TO263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8650 / $0.9000 | Buy Now |
DISTI #
SP000463264
|
EBV Elektronik | LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) TO-263 (Alt: SP000463264) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TO-263-3 Linear Voltage Regulators (LDO) ROHS | 10 |
|
$0.9938 / $1.4201 | Buy Now |
Part Details for TLE42744GV50ATMA1
TLE42744GV50ATMA1 CAD Models
TLE42744GV50ATMA1 Part Data Attributes:
|
TLE42744GV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744GV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE42744GV50ATMA1
This table gives cross-reference parts and alternative options found for TLE42744GV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744GV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275DV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE4275DV33ATMA1 |
TLE4274V50AKSA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE4274V50AKSA2 |
TLE4274GV50ATMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE4274GV50ATMA2 |
TLE42764GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE42764GV50ATMA1 |
TLS850F0TAV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.425V Dropout, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLS850F0TAV50ATMA1 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE42754GATMA1 |
TLE4275GV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE4275GV33ATMA1 |
TLF80511TCATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLF80511TCATMA1 |
TLE4275AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE42744GV50ATMA1 vs TLE4275AKSA1 |