-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
|
Future Electronics | TLE6250 Series 4.5 to 5.5 V SMT High Speed CAN-Transceiver - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8236 / $1.0001 | Buy Now |
DISTI #
TLE6250GV33XUMA1
|
Avnet Americas | CAN 1MBd Standby 5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE6250GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7942 / $0.9707 | Buy Now |
DISTI #
SP000382100
|
EBV Elektronik | CAN High Speed Transceiver 1Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC T/R (Alt: SP000382100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE6250GV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250GV33XUMA1
Infineon Technologies AG
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLE6250GV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250GV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000885580 | Ethernet Transceiver, | Infineon Technologies AG | TLE6250GV33XUMA1 vs SP000885580 |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XUMA1 vs TLE6250GV33NTMA1 |
TLE6250GV33XT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XUMA1 vs TLE6250GV33XT |
IFX1050GVIO | Ethernet Transceiver, 1-Trnsvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XUMA1 vs IFX1050GVIO |
IFX1050GVIOXUMA1 | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33XUMA1 vs IFX1050GVIOXUMA1 |