Part Details for TLE7270G by Infineon Technologies AG
Overview of TLE7270G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7270G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | 159 |
|
$2.1756 / $3.5280 | Buy Now |
Part Details for TLE7270G
TLE7270G CAD Models
TLE7270G Part Data Attributes
|
TLE7270G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7270G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, SP-5USA PACK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE7270G
This table gives cross-reference parts and alternative options found for TLE7270G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7270G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7276G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE7270G vs TLE7276G |
TLE4675G | Fixed Positive LDO Regulator, 5V, BIPolar, PSSO5, GREEN, PLASTIC PACKAGE, TO-263, 5 PIN | Infineon Technologies AG | TLE7270G vs TLE4675G |
TLE4265S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE7270G vs TLE4265S |
TL751M05QKTTRQ1 | 5V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, DDPAK-5 | Texas Instruments | TLE7270G vs TL751M05QKTTRQ1 |
TLE4270D | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | TLE7270G vs TLE4270D |
TLE4260 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Siemens | TLE7270G vs TLE4260 |
TLE4260S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSFM5, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLE7270G vs TLE4260S |
TLE4270G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, D2PAK-5 | Infineon Technologies AG | TLE7270G vs TLE4270G |
TLE7270GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, SP-5USA PACK-5 | Infineon Technologies AG | TLE7270G vs TLE7270GNTMA1 |
TLE7272G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLE7270G vs TLE7272G |