-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | 112 |
|
$4.5500 / $10.5000 | Buy Now | |
|
Ameya Holding Limited | TLE7368-3E, 三 直流-直流电源模块, 700 mA, 800 mA, 可选输出, 4.9 → 5.1 V, 降压, 425 kHz, 36针 DSO-36封装 | 9000 |
|
RFQ | |
|
LCSC | DSO-36 Linear Voltage Regulators (LDO) ROHS | 580 |
|
$4.1793 / $4.8612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7368-3E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7368-3E
Infineon Technologies AG
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC PACKAGE-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for TLE7368-3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7368-3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7368EXUMA2 | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368-3E vs TLE7368EXUMA2 |
TLE7368E | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368-3E vs TLE7368E |
TLE7368EXUMA3 | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO36, GREEN, PLASTIC PACKAGE-36 | Infineon Technologies AG | TLE7368-3E vs TLE7368EXUMA3 |