Part Details for TLF1006 by STMicroelectronics
Results Overview of TLF1006 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLF1006 Information
TLF1006 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
TLF1006 Part Data Attributes
|
|
TLF1006
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLF1006
STMicroelectronics
Silicon Controlled Rectifier, 3mA I(T), 100V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Critical Rate of Rise of Off-State Voltage-Min | 100 V/Us | |
| DC Gate Trigger Current-Max | 50 Ma | |
| DC Gate Trigger Voltage-Max | 2 V | |
| JESD-609 Code | e0 | |
| Leakage Current-Max | 1 Ma | |
| Non-Repetitive Pk On-state Cur | 50 A | |
| On-state Current-Max | 3000 A | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Repetitive Peak Off-state Voltage | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Trigger Device Type | Scr |