Part Details for TLFGE1008A(TO4) by Toshiba America Electronic Components
Overview of TLFGE1008A(TO4) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLFGE1008A(TO4)
TLFGE1008A(TO4) CAD Models
TLFGE1008A(TO4) Part Data Attributes
|
TLFGE1008A(TO4)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLFGE1008A(TO4)
Toshiba America Electronic Components
SURFACE-MOUNT/AXIAL LED LAMP,GREEN,LED-8D
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 4 V |