-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHR4200-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2925 In Stock |
|
$0.0975 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHR4200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR4200
Vishay Semiconductors
Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
This table gives cross-reference parts and alternative options found for TLHR4200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR4200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4222N | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | TLHR4200 vs LTL-4222N |
LTL-4222 | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | TLHR4200 vs LTL-4222 |
MV57621 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHR4200 vs MV57621 |
EBR3402S | Single Color LED, Red, Water Clear, 3mm | Stanley Electric Co | TLHR4200 vs EBR3402S |
MV57620 | Single Color LED, High Efficiency Red, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHR4200 vs MV57620 |