Part Details for TLHY4400AS12Z by Temic Semiconductors
Overview of TLHY4400AS12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLHY4400AS12Z
TLHY4400AS12Z CAD Models
TLHY4400AS12Z Part Data Attributes:
|
TLHY4400AS12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4400AS12Z
Temic Semiconductors
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | FAN-FOLD | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |