Part Details for TLHY6205AS12Z by Temic Semiconductors
Overview of TLHY6205AS12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLHY6205AS12Z
TLHY6205AS12Z CAD Models
TLHY6205AS12Z Part Data Attributes:
|
TLHY6205AS12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY6205AS12Z
Temic Semiconductors
Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | FAN-FOLD | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for TLHY6205AS12Z
This table gives cross-reference parts and alternative options found for TLHY6205AS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY6205AS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY6205CS12Z | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHY6205AS12Z vs TLHY6205CS12Z |
TLHY6200-CS12 | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6205AS12Z vs TLHY6200-CS12 |
TLHY6205 | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6205AS12Z vs TLHY6205 |
TLHY6200-CS12Z | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHY6205AS12Z vs TLHY6200-CS12Z |
TLHY6205BT12 | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHY6205AS12Z vs TLHY6205BT12 |
TLHY6205CS12 | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHY6205AS12Z vs TLHY6205CS12 |
TLHY5200 | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHY6205AS12Z vs TLHY5200 |
TLHY6200-CS12Z | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY6205AS12Z vs TLHY6200-CS12Z |
TLHY6205BT12Z | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHY6205AS12Z vs TLHY6205BT12Z |
TLHY6205AS21 | Single Color LED, Yellow, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHY6205AS12Z vs TLHY6205AS21 |