Part Details for TLJR336M006R3000 by Kyocera AVX Components
Overview of TLJR336M006R3000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLJR336M006R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0441
|
Newark | Surface Mount Tantalum Capacitor, Tlj Series, 33 F, 20%, 6.3 V, 0805 [2012 Metric], R Rohs Compliant: Yes |Kyocera Avx TLJR336M006R3000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 87 |
|
$0.6710 / $0.8800 | Buy Now |
DISTI #
478-3344-1-ND
|
DigiKey | CAP TANT 33UF 20% 6.3V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4346 In Stock |
|
$0.1376 / $0.6100 | Buy Now |
DISTI #
TLJR336M006R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TLJR336M006R3000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2648 | Buy Now |
DISTI #
581-TLJR336M006R3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 20% ESR=3000 RoHS: Compliant | 703 |
|
$0.1370 / $0.6000 | Buy Now |
DISTI #
V72:2272_10777918
|
Arrow Electronics | Cap Tant Solid 33uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2478 |
|
$0.7390 / $0.7710 | Buy Now |
DISTI #
V79:2366_26387718
|
Arrow Electronics | Cap Tant Solid 33uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 1725 |
|
$0.7317 | Buy Now |
DISTI #
70001372
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 20%, SMT, Case 2012-12, Vol-Rtg 6V, High CV | AVX TLJR336M006R3000 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.0600 | RFQ |
|
Future Electronics | TLJ Series 0805 33 uF 6.3 V ±20% SMT Tantalum Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
TLJR336M006R3000
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 33uF 20% ESR=3000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
TLJR336M006R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TLJR336M006R3000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2648 | Buy Now |
Part Details for TLJR336M006R3000
TLJR336M006R3000 CAD Models
TLJR336M006R3000 Part Data Attributes
|
TLJR336M006R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJR336M006R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 54 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |