Part Details for TLK0G107TSSR by DAEWOO Electronic Components
Overview of TLK0G107TSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLK0G107TSSR
TLK0G107TSSR CAD Models
TLK0G107TSSR Part Data Attributes:
|
TLK0G107TSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLK0G107TSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | TL(4V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TL(4V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TLK0G107TSSR
This table gives cross-reference parts and alternative options found for TLK0G107TSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK0G107TSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB107K004CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLK0G107TSSR vs TBJB107K004CBSD0923 |
TBJB107K004CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLK0G107TSSR vs TBJB107K004CSSD0900 |
TBJB107K004CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLK0G107TSSR vs TBJB107K004CRSD0824 |
T493B107K004AH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | TLK0G107TSSR vs T493B107K004AH6230C-7280 |
TBJB107K004CRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLK0G107TSSR vs TBJB107K004CRLD0745 |
T83B107K004USSS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TLK0G107TSSR vs T83B107K004USSS |
T493B107K004CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | TLK0G107TSSR vs T493B107K004CB6430C-7280 |
TR3B107K004C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TLK0G107TSSR vs TR3B107K004C0450 |
TBJB107K004CBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLK0G107TSSR vs TBJB107K004CBLD0900 |
T493B107K004CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | TLK0G107TSSR vs T493B107K004CC6130C-7280 |