Part Details for TLK100PHPR by Texas Instruments
Results Overview of TLK100PHPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK100PHPR Information
TLK100PHPR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK100PHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLK100PHPR-ND
|
DigiKey | IC TRANSCEIVER 1/1 48HTQFP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Bristol Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP EP T/R | 10 |
|
RFQ | |
|
|
Vyrian | Telecom Circuit, 1-Func, PQFP48 | 5273 |
|
RFQ | |
|
|
Win Source Electronics | Industrial Temp, Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver | IC TXRX IND ETHERNET 48HTQFP | 100 |
|
$9.7792 / $14.6688 | Buy Now |