| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLK1201ARCPG4 | Texas Instruments | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | TLK1201ARCPR vs TLK1201ARCPG4 |
Part Details for TLK1201ARCPR by Texas Instruments
Results Overview of TLK1201ARCPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK1201ARCPR Information
TLK1201ARCPR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK1201ARCPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLK1201ARCPR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 64HVQFP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: TLK1201ARCPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLK1201ARCPR Part Data Attributes
|
|
TLK1201ARCPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1201ARCPR
Texas Instruments
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Hvqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.09 Ma | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for TLK1201ARCPR
This table gives cross-reference parts and alternative options found for TLK1201ARCPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1201ARCPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLK1201ARCPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good high-speed design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines to ensure signal integrity.
-
The TLK1201ARCPR is rated for operation up to 125°C. To ensure reliable operation in high-temperature environments, it's crucial to follow proper thermal design practices, such as providing adequate heat sinking, using thermal vias, and ensuring good airflow around the device.
-
When selecting capacitors for the TLK1201ARCPR's power supply, consider the voltage rating, capacitance value, and equivalent series resistance (ESR). Choose capacitors with low ESR and high ripple current ratings to ensure stable power supply operation.
-
To troubleshoot clock signal issues, use an oscilloscope to verify the clock signal's frequency, amplitude, and jitter. Check the clock signal's routing on the PCB, ensure proper termination, and verify that the clock signal is within the specified frequency range.
-
When using the TLK1201ARCPR in a system with multiple voltage domains, ensure that the device's power supply voltage is within the specified range. Use level shifters or voltage translators as needed to ensure proper signal translation between domains.