TLK1A107CSSR
DAEWOO Electronic Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412

Overview of TLK1A107CSSR by DAEWOO Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TLK1A107CSSR by DAEWOO Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLK1A107CSSR by DAEWOO Electronic Components

TLK1A107CSSR
DAEWOO Electronic Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
6 mm
Manufacturer Series
TL(10V)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Series
TL(10V)
Size Code
2412
Width
3.2 mm
Want to compare parts?
  1. TLK1A107CSSR
    DAEWOO Electronic Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412
    VS

Alternate Parts for TLK1A107CSSR

This table gives cross-reference parts and alternative options found for TLK1A107CSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1A107CSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C107K010AHA1K2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TLK1A107CSSR vs T495C107K010AHA1K2
T493C107K010BC6230 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs T493C107K010BC6230
T495C107K010ANA1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TLK1A107CSSR vs T495C107K010ANA1K27280
F931A107KCM Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, Nichicon Corporation TLK1A107CSSR vs F931A107KCM
T493C107K010CC6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs T493C107K010CC6430
T493C107K010AK6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs T493C107K010AK6130
B45198H2107K309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs B45198H2107K309
B45110C1079K107 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs B45110C1079K107
B45110C1076K187 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TLK1A107CSSR vs B45110C1076K187
T493C107K010BK6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP KEMET Corporation TLK1A107CSSR vs T493C107K010BK6130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK1A107CSSR by DAEWOO Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK1A107CSSR by DAEWOO Electronic Components

Select Manufacturer
Which Manufacturer of TLK1A107CSSR would you like to use for your alert(s)?
  • Please alert me when TLK1A107CSSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK1A107CSSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK1A107CSSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK1A107CSSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK1A107CSSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK1A107CSSR by DAEWOO Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: