Part Details for TLK2208ZPV by Texas Instruments
Results Overview of TLK2208ZPV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK2208ZPV Information
TLK2208ZPV by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK2208ZPV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Ethernet Transceiver, CMOS, PBGA289 | 7663 |
|
RFQ |
US Tariff Estimator: TLK2208ZPV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLK2208ZPV
TLK2208ZPV Part Data Attributes
|
|
TLK2208ZPV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2208ZPV
Texas Instruments
Ethernet Transceiver, 8-Trnsvr, CMOS, PBGA289
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 19 X 19 Mm, 1 Mm Pitch, Plastic, Bga-289 | |
| Pin Count | 289 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1300000 Mbps | |
| JESD-30 Code | S-PBGA-B289 | |
| Length | 19 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 289 | |
| Number of Transceivers | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 19 Mm |
Alternate Parts for TLK2208ZPV
This table gives cross-reference parts and alternative options found for TLK2208ZPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2208ZPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLK2208AGPV | Texas Instruments | Check for Price | Ethernet Transceiver, 8-Trnsvr, CMOS, PBGA289 | TLK2208ZPV vs TLK2208AGPV |
| TLK2208AZPV | Texas Instruments | Check for Price | Ethernet Transceiver, 8-Trnsvr, CMOS, PBGA289 | TLK2208ZPV vs TLK2208AZPV |