Part Details for TLK2521IPAP by Texas Instruments
Results Overview of TLK2521IPAP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK2521IPAP Information
TLK2521IPAP by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLK2521IPAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15315-ND
|
DigiKey | IC SERDES 2.5GBPS 64HTQFP Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Chip Stock | 1.0 to 2.5 Gbps 18-Bit Serdes 64-HTQFP -40 to 85 | 285 |
|
RFQ | |
|
|
Vyrian | Telecom Circuit, 1-Func, CMOS, PQFP64 | 3109 |
|
RFQ | |
|
|
Win Source Electronics | IC 1.0-2.5 GBPS TXRX 64-HTQFP | 160 |
|
$97.7444 / $116.5414 | Buy Now |
US Tariff Estimator: TLK2521IPAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLK2521IPAP
TLK2521IPAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLK2521IPAP Part Data Attributes
|
|
TLK2521IPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2521IPAP
Texas Instruments
Telecom Circuit, 1-Func, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
TLK2521IPAP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a thermal pad or a heat sink to dissipate heat, and ensure good airflow around the device. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or chokes on the input and output lines. Also, ensure good grounding and decoupling of the device.
-
Check the clock signal, ensure proper termination, and verify the transmit and receive enable signals. Also, use a logic analyzer or oscilloscope to debug the signal lines and verify the data transmission.
-
Operating the device outside the recommended voltage range may affect its performance, reliability, and lifespan. Ensure the supply voltage is within the specified range to guarantee optimal operation.