-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Tinted Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLLG4401-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6534 In Stock |
|
$0.1295 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLLG4401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLLG4401
Vishay Semiconductors
Single Color LED, Green, Tinted Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for TLLG4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLLG4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-L640 | SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Avago Technologies | TLLG4401 vs HSMH-L640 |
HLMP-3507-F0000 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | TLLG4401 vs HLMP-3507-F0000 |
QLMP-K4XX | Single Color LED, T-1, 3mm | Hewlett Packard Co | TLLG4401 vs QLMP-K4XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | TLLG4401 vs TLHG5100 |
TLHG6205 | Single Color LED, Green, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLLG4401 vs TLHG6205 |
HLMP-3950-OPTION-001 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | TLLG4401 vs HLMP-3950-OPTION-001 |
HSMC-L640 | SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 | Avago Technologies | TLLG4401 vs HSMC-L640 |
QLMP-K4XX | T-1 SINGLE COLOR LED, 3mm | Avago Technologies | TLLG4401 vs QLMP-K4XX |
RL-55 | SINGLE COLOR LED, RED | Siemens | TLLG4401 vs RL-55 |
TLHG5405 | Single Color LED, | Vishay Semiconductors | TLLG4401 vs TLHG5405 |