Part Details for TLM0J476ASSR by DAEWOO Electronic Components
Overview of TLM0J476ASSR by DAEWOO Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLM0J476ASSR
TLM0J476ASSR CAD Models
TLM0J476ASSR Part Data Attributes
|
TLM0J476ASSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLM0J476ASSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | TL(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TL(6.3V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TLM0J476ASSR
This table gives cross-reference parts and alternative options found for TLM0J476ASSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLM0J476ASSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA006TCM476MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TLM0J476ASSR vs TA006TCM476MAR |
293D476X06R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0J476ASSR vs 293D476X06R3A2TE3 |
T494A476M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | TLM0J476ASSR vs T494A476M006ATAUTO7280 |
TLESVA0J476M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLM0J476ASSR vs TLESVA0J476M8RE |
TEESVA0J476M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLM0J476ASSR vs TEESVA0J476M8R |
T494A476M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TLM0J476ASSR vs T494A476M006AGAUTO7280 |
TR3A476M6R3C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0J476ASSR vs TR3A476M6R3C0800 |
T494A476M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TLM0J476ASSR vs T494A476M006AHAUTO |
B45006A4769M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TLM0J476ASSR vs B45006A4769M208 |
TAJA476M006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLM0J476ASSR vs TAJA476M006Y |