-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, 1.6mm, SMD0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9480
|
Newark | Led, Blue, 1.6Mm X 0.8Mm, 5Mcd, 466Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.9V, Wavelength Typ:466Nm, Luminous Intensity:5Mcd, Viewing Angle:80°, Lens Shape:Rectangularrohs Compliant: Yes |Vishay TLMB1100-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X4199
|
Newark | Led, Blue, 1.6Mm X 0.8Mm, 5Mcd, 466Nm, Full Reel, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:3.9V, Wavelength Typ:466Nm, Luminous Intensity:5Mcd, Viewing Angle:80° Rohs Compliant: Yes |Vishay TLMB1100-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1328305
|
element14 Asia-Pacific | LED, 0603, BLUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4523 / $1.4782 | Buy Now |
DISTI #
1328305RL
|
element14 Asia-Pacific | LED, 0603, BLUE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4523 / $0.4611 | Buy Now |
DISTI #
1328305
|
Farnell | LED, 0603, BLUE RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2650 / $0.6826 | Buy Now |
DISTI #
1328305RL
|
Farnell | LED, 0603, BLUE RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.2650 / $0.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLMB1100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMB1100-GS08
Vishay Intertechnologies
Single Color LED, Blue, 1.6mm, SMD0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 4.5 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 428 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 160 deg |