-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1313
|
Newark | Led, Green, 35Mcd, 570Nm, 0603 Rohs Compliant: Yes |Vishay TLMG1100-GS15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.1670 / $0.4780 | Buy Now |
DISTI #
TLMG1100-GS15
|
Avnet Americas | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: TLMG1100-GS15) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
78-TLMG1100-GS15
|
Mouser Electronics | Standard LEDs - SMD CHIPLED(SMD 0603-LED) GREEN U.BRIGHT-E4 RoHS: Compliant | 37385 |
|
$0.1150 / $0.4600 | Buy Now |
|
Future Electronics | Green 0603 160 30 mA 2.1 V 35 mcd Surface Mount AEC Qualified LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.1160 / $0.1230 | Buy Now |
|
Bristol Electronics | 4805 |
|
RFQ | ||
DISTI #
TLMG1100-GS15
|
TTI | Standard LEDs - SMD CHIPLED(SMD 0603-LED) GREEN U.BRIGHT-E4 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
TLMG1100-GS15
|
TME | LED, SMD, 0603, green, 12.5÷35mcd, 1.6x0.8x0.6mm, 80°, 1.8÷2.4V Min Qty: 5 | 1200 |
|
$0.0750 / $0.2140 | Buy Now |
DISTI #
TLMG1100-GS15
|
Avnet Asia | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R (Alt: TLMG1100-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLMG1100-GS15
|
EBV Elektronik | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R (Alt: TLMG1100-GS15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 100000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1211 / $0.1297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLMG1100-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMG1100-GS15
Vishay Intertechnologies
Single Color LED, Green, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0125 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for TLMG1100-GS15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMG1100-GS15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLMG1100-GS08 | Single Color LED, Green, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | Vishay Intertechnologies | TLMG1100-GS15 vs TLMG1100-GS08 |