Part Details for TLNN107M004S5200 by Kyocera AVX Components
Results Overview of TLNN107M004S5200 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLNN107M004S5200 Information
TLNN107M004S5200 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TLNN107M004S5200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W9760
|
Newark | Tlj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TLNN107M004S5200 RoHS: Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
|
DISTI #
478-TLNN107M004S5200TR-ND
|
DigiKey | CAP TANT Min Qty: 13000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2355 | Buy Now |
|
DISTI #
TLNN107M004S5200
|
Avnet Americas | - Tape and Reel (Alt: TLNN107M004S5200) COO: Czechia RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3005 / $1.4325 | Buy Now |
|
DISTI #
581-TLNN107M004S5200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR = 5 200mOhm RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
DISTI #
TLNN107M004S5200
|
Avnet Abacus | (Alt: TLNN107M004S5200) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TLNN107M004S5200 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLNN107M004S5200
TLNN107M004S5200 Part Data Attributes
|
|
TLNN107M004S5200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLNN107M004S5200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 23 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 5200 MΩ | |
| Height | 1 Mm | |
| Leakage Current | 0.02 Ma | |
| Length | 2.05 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Ripple Current | 35 Ma | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound | |
| Width | 1.3 Mm |
Alternate Parts for TLNN107M004S5200
This table gives cross-reference parts and alternative options found for TLNN107M004S5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLNN107M004S5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLNN107M004R5200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805 | TLNN107M004S5200 vs TLNN107M004R5200 |