Part Details for TLOU114P by Marktech Optoelectronics
Results Overview of TLOU114P by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLOU114P Information
TLOU114P by Marktech Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TLOU114P by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLOU114P Part Data Attributes
|
|
TLOU114P
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLOU114P
Marktech Optoelectronics
Optoelectronic Device
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.80.00 | |
| Color@Wavelength | Amber | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.4 V | |
| Infrared Range | No | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Overall Height | 8.7 Mm | |
| Peak Wavelength | 612 Nm | |
| Reverse Voltage-Max | 4 V | |
| Viewing Angle | 40 Deg |