Part Details for TLP1013V1-R105-R by Eaton Electronics
Results Overview of TLP1013V1-R105-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP1013V1-R105-R Information
TLP1013V1-R105-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HPR105C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid | |
| 18R105C | Murata Manufacturing Co Ltd | General Purpose Inductor, 1000uH, 10%, 1 Element | |
| 22R105MC | Murata Manufacturing Co Ltd | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 3128 |
Price & Stock for TLP1013V1-R105-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM4371
|
Newark | Trans Ind, 105Nh, 108A, 4 Pads/ T&r |Eaton Electronics TLP1013V1-R105-R RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.3800 / $1.5800 | Buy Now |
|
DISTI #
75683029
|
RS | TRANS. INDUCTOR, 105 NH, 108A, 4-PAD Min Qty: 280 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.5300 | RFQ |