Part Details for TLP161J(TPL,U,C,F) by Toshiba America Electronic Components
Results Overview of TLP161J(TPL,U,C,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP161J(TPL,U,C,F) Information
TLP161J(TPL,U,C,F) by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP161J(TPL,U,C,F)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 8740 |
|
RFQ |
US Tariff Estimator: TLP161J(TPL,U,C,F) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLP161J(TPL,U,C,F)
TLP161J(TPL,U,C,F) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP161J(TPL,U,C,F) Part Data Attributes
|
|
TLP161J(TPL,U,C,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP161J(TPL,U,C,F)
Toshiba America Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 2500V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Input Trigger Current-Max | 0.01 A | |
| Input Trigger Current-Nom | 5 Ma | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.07 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler With Zero Crsvr | |
| Peak Off-state Voltage-Min | 600 V | |
| Peak Surge Current | 1.2 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Reverse Leakage Current-Max | 0.00001 A | |
| Surface Mount | Yes |
TLP161J(TPL,U,C,F) Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLP161J is 4.5V to 5.5V.
-
To ensure reliability in high-temperature environments, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
The maximum current rating for the TLP161J is 1.5A, but it is recommended to operate within the recommended operating conditions to ensure reliability and prevent overheating.
-
The TLP161J has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The recommended storage temperature range for the TLP161J is -40°C to 125°C.