Datasheets
TLP170A(F) by: Toshiba America Electronic Components

Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP

Part Details for TLP170A(F) by Toshiba America Electronic Components

Overview of TLP170A(F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP170A(F)

Part # Distributor Description Stock Price Buy
DISTI # TLP170A(F)-ND
DigiKey SSR RELAY SPST-NO 400MA 0-60V Lead time: 24 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # TLP170A(F)
Avnet Americas Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP - Rail/Tube (Alt: TLP170A(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # V79:2366_24240837
Arrow Electronics Solid State Relay 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2340 Americas - 26
  • 26 $1.1230
  • 50 $1.0471
  • 100 $0.9781
  • 1,000 $0.9203
$0.9203 / $1.1230 Buy Now
Bristol Electronics   9
RFQ
Quest Components SOLID STATE RELAY 3160
  • 1 $3.3040
  • 394 $1.3629
  • 735 $1.2390
$1.2390 / $3.3040 Buy Now

Part Details for TLP170A(F)

TLP170A(F) CAD Models

TLP170A(F) Part Data Attributes

TLP170A(F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP170A(F) Toshiba America Electronic Components Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer Toshiba
Control Current 0.002 A
Control Voltage 1 V
Input Type DC
Operating Temperature-Max 65 °C
Operating Temperature-Min -20 °C
Output Circuit Type MOSFET
Overall Height 2.1 mm
Overall Length 3.9 mm

TLP170A(F) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP170A(F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP170A(F) by Toshiba America Electronic Components

  • Please alert me when TLP170A(F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLP170A(F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP170A(F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLP170A(F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP170A(F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP170A(F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: