-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP176AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.7 A, 3750 Vrms, 4pin SO6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP176AM(E-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
268 In Stock |
|
$0.9479 / $1.5600 | Buy Now |
DISTI #
TLP176AM(E
|
Avnet Americas | Relay SSR 7.5mA 48V 2Ohm 4-Pin SOIC6 SMD Magazine - Rail/Tube (Alt: TLP176AM(E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 120 |
|
$0.6330 / $0.6706 | Buy Now |
DISTI #
757-TLP176AME
|
Mouser Electronics | Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm RoHS: Compliant | 16216 |
|
$0.7810 / $1.3800 | Buy Now |
DISTI #
TLP176AM(E
|
TTI | Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.7900 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP176AM(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP176AM(E
Toshiba America Electronic Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.0195 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |