Part Details for TLP2066(F) by Toshiba America Electronic Components
Overview of TLP2066(F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2066(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66349207
|
Verical | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP Magazine RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 252 |
|
$1.4422 / $1.6006 | Buy Now |
|
Quest Components | 201 |
|
$1.9647 / $3.1860 | Buy Now | |
DISTI #
C1S751200709689
|
Chip1Stop | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP RoHS: Compliant | 55 |
|
$9.4000 / $11.7000 | Buy Now |
DISTI #
C1S751200706859
|
Chip1Stop | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP RoHS: Compliant | 2 |
|
$2.9000 | Buy Now |
Part Details for TLP2066(F)
TLP2066(F) CAD Models
TLP2066(F) Part Data Attributes
|
TLP2066(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2066(F)
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MFSOP-5/6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.018 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES |
Alternate Parts for TLP2066(F)
This table gives cross-reference parts and alternative options found for TLP2066(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2066(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2066(TPL,F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066(TPL,F) |
TLP2066 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066 |
TLP2066(V4-TPR,F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066(V4-TPR,F) |
TLP2066(TPR,F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, ROHS COMPLIANT, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066(TPR,F) |
TLP2066(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066(V4) |
TLP2066(TPR) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 20 Mbps, 11-4C2, MINIFLAT, MFSOP-5/6 | Toshiba America Electronic Components | TLP2066(F) vs TLP2066(TPR) |