-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP240A(TP1FCT-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6692 In Stock |
|
$0.6691 / $1.8500 | Buy Now |
DISTI #
TLP240A(TP1,F
|
Avnet Americas | Photorelay, High isolation voltage, Low trigger current, DIP4 Gull Wing, RoHS, T&R - Tape and Reel (Alt: TLP240A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$0.6784 / $0.8109 | Buy Now |
|
CHIPMALL.COM LIMITED | 1 Form A(SPST-NO) 1.27V 60V 600m�� 500mA AC,DC SMD-4P Solid State Relays - MOS Output (PhotoMOS) ROHS | 7200 |
|
$0.5729 / $0.9073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP240A(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP240A(TP1,F
Toshiba America Electronic Components
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 6.4 mm | |
Packing Method | TR | |
Surface Mount | YES |