-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6801
|
Newark | Optocplr, Trans, 3.75Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Toshiba TLP291(SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1064 |
|
$0.1320 / $0.1680 | Buy Now |
DISTI #
TLP291(SE-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO4 BULK Min Qty: 1 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1227 / $0.5900 | Buy Now |
DISTI #
TLP291(SE
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Tube - Rail/Tube (Alt: TLP291(SE) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 7900 |
|
$0.1152 / $0.1377 | Buy Now |
DISTI #
78Y6801
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO Tube - Bulk (Alt: 78Y6801) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$0.1870 / $0.6140 | Buy Now |
DISTI #
757-TLP291SE
|
Mouser Electronics | Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms RoHS: Compliant | 93312 |
|
$0.1270 / $0.5900 | Buy Now |
DISTI #
TLP291(SE
|
TTI | Transistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 175 Container: Tube | Americas - 0 |
|
$0.1180 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(SE
Toshiba America Electronic Components
Transistor Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(V4B-TP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(SE vs TLP291(V4B-TP,SE(T |
TLP291(TP1,F) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(SE vs TLP291(TP1,F) |
TLP291 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(SE vs TLP291 |
TLP291(UG-TPR,SE(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(SE vs TLP291(UG-TPR,SE(T |
TLP291(TP) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(SE vs TLP291(TP) |
TLP291(SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(SE vs TLP291(SE(T |
TLP291(V4-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(SE vs TLP291(V4-TP,E |
TLP291(V4TL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(SE vs TLP291(V4TL,SE |
TLP291(TL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(SE vs TLP291(TL |
TLP291(TP,SE(T | TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(SE vs TLP291(TP,SE(T |