Part Details for TLP3113(TP) by Toshiba America Electronic Components
Overview of TLP3113(TP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP3113(TP)
TLP3113(TP) CAD Models
TLP3113(TP) Part Data Attributes:
|
TLP3113(TP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3113(TP)
Toshiba America Electronic Components
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |