-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 1A 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3122F-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP3122(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP - Rail/Tube (Alt: TLP3122(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Quest Components | SOLID STATE RELAY | 235 |
|
$6.3195 / $11.4900 | Buy Now |
DISTI #
TLP3122(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=60V Ion=1A Ron=0.25Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP3122(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP - Rail/Tube (Alt: TLP3122(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP3122(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP - Rail/Tube (Alt: TLP3122(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SMC-TLP3122(F)
|
Sensible Micro Corporation | XPHOTORELAY MOSFET 1A 4-SOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1724 Container: Tubes | 10 |
|
$1.3252 / $1.4260 | RFQ |
DISTI #
TLP3122(F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP (Alt: TLP3122(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3122(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3122(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 1A 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |