TLPGE1100B(T11)
Toshiba America Electronic Components
Description: Visible LED, SINGLE COLOR LED, PURE GREEN, 2.4 mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3R1, 2 PIN

Overview of TLPGE1100B(T11) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TLPGE1100B(T11) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLPGE1100B(T11) by Toshiba America Electronic Components

TLPGE1100B(T11)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3R1, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
PURE GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR, 7 INCH
Peak Wavelength
562 nm
Reverse Voltage-Max
4 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
2.8 mm
Want to compare parts?
  1. TLPGE1100B(T11)
    Toshiba America Electronic Components
    Visible LED, SINGLE COLOR LED, PURE GREEN, 2.4 mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3R1, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLPGE1100B(T11) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLPGE1100B(T11) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLPGE1100B(T11) would you like to use for your alert(s)?
  • Please alert me when TLPGE1100B(T11) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLPGE1100B(T11) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLPGE1100B(T11) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLPGE1100B(T11) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLPGE1100B(T11).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLPGE1100B(T11) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: