Part Details for TLR2B10DR002FTDG by TE Connectivity
Overview of TLR2B10DR002FTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR2B10DR002FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8780
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.002 Ohm, 1 W, - 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Te Connectivity TLR2B10DR002FTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3540 |
|
$0.4700 / $0.8800 | Buy Now |
DISTI #
A131745CT-ND
|
DigiKey | RES 0.002 OHM 1% 1W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14802 In Stock |
|
$0.3138 / $0.9500 | Buy Now |
DISTI #
TLR2B10DR002FTDG
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: TLR2B10DR002FTDG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-TLR2B10DR002FTDG
|
Mouser Electronics | Current Sense Resistors - SMD TLR 1206 1.0W R002 1% 50PPM 2K RL RoHS: Compliant | 1367 |
|
$0.3100 / $0.9400 | Buy Now |
|
Onlinecomponents.com | TLR 1206 1.0W R002 1% 50PPM 2K RL RoHS: Compliant |
2000 In Stock |
|
$0.2973 / $0.3771 | Buy Now |
DISTI #
TLR2B10DR002FTDG
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: TLR2B10DR002FTDG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLR2B10DR002FTDG
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: TLR2B10DR002FTDG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2176117-4
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 1 W, 1206 [3216 Metric], Metal Strip (Alt: 2176117-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2332213RL
|
Farnell | CURRENT SENSE RES, 0R002, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 5 Days Container: Reel | 3540 |
|
$0.2564 / $0.4047 | Buy Now |
DISTI #
2332213
|
Farnell | CURRENT SENSE RES, 0R002, 1%, 1 W, 1206 RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 5 Days Container: Cut Tape | 3540 |
|
$0.2564 / $0.5354 | Buy Now |
Part Details for TLR2B10DR002FTDG
TLR2B10DR002FTDG CAD Models
TLR2B10DR002FTDG Part Data Attributes
|
TLR2B10DR002FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR2B10DR002FTDG
TE Connectivity
Fixed Resistor, Metal Foil, 1W, 0.002ohm, 1% +/-Tol, -50,50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |