Part Details for TLRH157PR by Marktech Optoelectronics
Results Overview of TLRH157PR by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRH157PR Information
TLRH157PR by Marktech Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TLRH157PR by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLRH157PR
TLRH157PR Part Data Attributes
|
|
TLRH157PR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLRH157PR
Marktech Optoelectronics
Visible LED, Water Clear
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e0 | |
| Lens Type | Water Clear | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Overall Height | 9.3 Mm | |
| Peak Wavelength | 644 Nm | |
| Reverse Voltage-Max | 4 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 22 Deg |